Datasheets
IDT7005S35FGI by: Integrated Device Technology Inc

Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68

Part Details for IDT7005S35FGI by Integrated Device Technology Inc

Overview of IDT7005S35FGI by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Space Technology Computing and Data Storage Aerospace and Defense

Part Details for IDT7005S35FGI

IDT7005S35FGI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT7005S35FGI Part Data Attributes

IDT7005S35FGI Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT7005S35FGI Integrated Device Technology Inc Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description QFF, QFL68,.95SQ
Pin Count 68
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 35 ns
I/O Type COMMON
JESD-30 Code S-PQFP-F68
JESD-609 Code e3
Length 24.0792 mm
Memory Density 65536 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 8
Number of Functions 1
Number of Ports 2
Number of Terminals 68
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QFF
Package Equivalence Code QFL68,.95SQ
Package Shape SQUARE
Package Style FLATPACK
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 3.683 mm
Standby Current-Max 0.03 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.3 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 24.0792 mm

Alternate Parts for IDT7005S35FGI

This table gives cross-reference parts and alternative options found for IDT7005S35FGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7005S35FGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7005L35FB FPACK-68, Tube Integrated Device Technology Inc IDT7005S35FGI vs 7005L35FB
IDT7005S35FGB Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 Integrated Device Technology Inc IDT7005S35FGI vs IDT7005S35FGB
IDT7005L35FI Dual-Port SRAM, 8KX8, 35ns, CMOS, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 Integrated Device Technology Inc IDT7005S35FGI vs IDT7005L35FI
IDT7005S35FB Dual-Port SRAM, 8KX8, 35ns, CMOS, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 Integrated Device Technology Inc IDT7005S35FGI vs IDT7005S35FB
IDT7005S35F Dual-Port SRAM, 8KX8, 35ns, CMOS, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 Integrated Device Technology Inc IDT7005S35FGI vs IDT7005S35F
IDT7005L35FB Dual-Port SRAM, 8KX8, 35ns, CMOS, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 Integrated Device Technology Inc IDT7005S35FGI vs IDT7005L35FB
IDT7005L35FGB Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 Integrated Device Technology Inc IDT7005S35FGI vs IDT7005L35FGB
IDT7005L35FG Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 Integrated Device Technology Inc IDT7005S35FGI vs IDT7005L35FG
IDT7005S35FI Dual-Port SRAM, 8KX8, 35ns, CMOS, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 Integrated Device Technology Inc IDT7005S35FGI vs IDT7005S35FI
IDT7005S35FG Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 Integrated Device Technology Inc IDT7005S35FGI vs IDT7005S35FG
Part Number Description Manufacturer Compare
IDT7005S35GG Dual-Port SRAM, 8KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7005S35FGI vs IDT7005S35GG
IDT7005L35GG Dual-Port SRAM, 8KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7005S35FGI vs IDT7005L35GG
IDT7005S35GGI Dual-Port SRAM, 8KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7005S35FGI vs IDT7005S35GGI
IDT7005S35 Dual-Port SRAM, 8KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7005S35FGI vs IDT7005S35
IDT7005L35PFGI Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT7005S35FGI vs IDT7005L35PFGI
IDT70105L35L52 Multi-Port SRAM, 1KX9, 35ns, CMOS, CQCC52, LCC-52 Integrated Device Technology Inc IDT7005S35FGI vs IDT70105L35L52
IDT70V05S35PF8 Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT7005S35FGI vs IDT70V05S35PF8
70V05S35PFG8 Dual-Port SRAM, 8KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT7005S35FGI vs 70V05S35PFG8
7005L35GGI Dual-Port SRAM, 8KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7005S35FGI vs 7005L35GGI
IDT7005L35GI Dual-Port SRAM, 8KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7005S35FGI vs IDT7005L35GI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7005S35FGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7005S35FGI by Integrated Device Technology Inc

  • Please alert me when IDT7005S35FGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT7005S35FGI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7005S35FGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT7005S35FGI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7005S35FGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7005S35FGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: