Part Details for IDT71V2576S133PFI9 by Integrated Device Technology Inc
Overview of IDT71V2576S133PFI9 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V2576S133PFI9
IDT71V2576S133PFI9 CAD Models
IDT71V2576S133PFI9 Part Data Attributes
|
IDT71V2576S133PFI9
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V2576S133PFI9
Integrated Device Technology Inc
Cache SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.035 A | |
Standby Voltage-Min | 3.13 V | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT71V2576S133PFI9
This table gives cross-reference parts and alternative options found for IDT71V2576S133PFI9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V2576S133PFI9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K7A403600M-QC14 | Cache SRAM, 128KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Samsung Semiconductor | IDT71V2576S133PFI9 vs K7A403600M-QC14 |
71V2576S133PFI | TQFP-100, Tray | Integrated Device Technology Inc | IDT71V2576S133PFI9 vs 71V2576S133PFI |
IDT71V2576S133PF9 | Cache SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V2576S133PFI9 vs IDT71V2576S133PF9 |
71V2576S133PFGI | TQFP-100, Tray | Integrated Device Technology Inc | IDT71V2576S133PFI9 vs 71V2576S133PFGI |
71V2576S133PFG | TQFP-100, Tray | Integrated Device Technology Inc | IDT71V2576S133PFI9 vs 71V2576S133PFG |
71V2576S133PFG8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT71V2576S133PFI9 vs 71V2576S133PFG8 |
KM736V789T-72 | Cache SRAM, 128KX36, 4ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IDT71V2576S133PFI9 vs KM736V789T-72 |
IDT71V2576S133PFG | Cache SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V2576S133PFI9 vs IDT71V2576S133PFG |
IDT71V2576S133PFG8 | Cache SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V2576S133PFI9 vs IDT71V2576S133PFG8 |
71V2576S133PF8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT71V2576S133PFI9 vs 71V2576S133PF8 |