Part Details for IDT7201LA12TD by Rochester Electronics LLC
Overview of IDT7201LA12TD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7201LA12TD
IDT7201LA12TD CAD Models
IDT7201LA12TD Part Data Attributes:
|
IDT7201LA12TD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IDT7201LA12TD
Rochester Electronics LLC
FIFO, 512X9, 12ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 20 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7201LA12TD
This table gives cross-reference parts and alternative options found for IDT7201LA12TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201LA12TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7201LATD | FIFO, 512X9, 12ns, Asynchronous, CMOS, CDIP28, THIN, CERDIP-28 | Integrated Device Technology Inc | IDT7201LA12TD vs IDT7201LATD |
7201LA12TP | PDIP-28, Tube | Integrated Device Technology Inc | IDT7201LA12TD vs 7201LA12TP |
L8C201PI12 | FIFO, 512X9, 12ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | IDT7201LA12TD vs L8C201PI12 |
7201LA12TPG | PDIP-28, Tube | Integrated Device Technology Inc | IDT7201LA12TD vs 7201LA12TPG |
IDT7281L12TD | FIFO, 512X9, 12ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7201LA12TD vs IDT7281L12TD |
IDT7201LA12TP | FIFO, 512X9, 12ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | IDT7201LA12TD vs IDT7201LA12TP |
IDT7201LA12TPG | FIFO, 512X9, 12ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7201LA12TD vs IDT7201LA12TPG |
IDT7201LATP | FIFO, 512X9, 12ns, Asynchronous, CMOS, PDIP28, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7201LA12TD vs IDT7201LATP |
IDT7281L12TP | FIFO, 512X9, 12ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7201LA12TD vs IDT7281L12TP |