Part Details for IDT7202LA15SOGI by Integrated Device Technology Inc
Overview of IDT7202LA15SOGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7202LA15SOGI
IDT7202LA15SOGI CAD Models
IDT7202LA15SOGI Part Data Attributes
|
IDT7202LA15SOGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7202LA15SOGI
Integrated Device Technology Inc
FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.3642 mm | |
Memory Density | 9216 bit | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.763 mm |
Alternate Parts for IDT7202LA15SOGI
This table gives cross-reference parts and alternative options found for IDT7202LA15SOGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202LA15SOGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS7202-15SO | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, | Rochester Electronics LLC | IDT7202LA15SOGI vs QS7202-15SO |
SN74ACT7202LA15DV | 1KX9 OTHER FIFO, 15ns, PDSO28, SOP-28 | Texas Instruments | IDT7202LA15SOGI vs SN74ACT7202LA15DV |
IDT7202LA15SOI | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | IDT7202LA15SOGI vs IDT7202LA15SOI |
IDT7202LA15SO8 | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | IDT7202LA15SOGI vs IDT7202LA15SO8 |
7202LA15SOI | SOIC-28, Tube | Integrated Device Technology Inc | IDT7202LA15SOGI vs 7202LA15SOI |
7202LA15SO | SOIC-28, Tube | Integrated Device Technology Inc | IDT7202LA15SOGI vs 7202LA15SO |
7202LA15SOGI8 | SOIC-28, Reel | Integrated Device Technology Inc | IDT7202LA15SOGI vs 7202LA15SOGI8 |
7202LA15SOGI | 1K x 9 AsyncFIFO, 5.0V, SOIC26/Tube | Renesas Electronics Corporation | IDT7202LA15SOGI vs 7202LA15SOGI |
7202LA15SOG | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | IDT7202LA15SOGI vs 7202LA15SOG |
7202LA15SOGI8 | 1K x 9 AsyncFIFO, 5.0V, SOIC0/Reel | Renesas Electronics Corporation | IDT7202LA15SOGI vs 7202LA15SOGI8 |