Part Details for IDT7203L20L8 by Integrated Device Technology Inc
Overview of IDT7203L20L8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7203L20L8
IDT7203L20L8 CAD Models
IDT7203L20L8 Part Data Attributes
|
IDT7203L20L8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7203L20L8
Integrated Device Technology Inc
FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 30 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for IDT7203L20L8
This table gives cross-reference parts and alternative options found for IDT7203L20L8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7203L20L8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L8C203KME20 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | LOGIC Devices Inc | IDT7203L20L8 vs L8C203KME20 |
CY7C429-20LMB | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | IDT7203L20L8 vs CY7C429-20LMB |
IDT7203S20LB | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT7203L20L8 vs IDT7203S20LB |
L8C203KC20 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | LOGIC Devices Inc | IDT7203L20L8 vs L8C203KC20 |
CY7C429-20LC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | IDT7203L20L8 vs CY7C429-20LC |
IDT7203S20L8 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT7203L20L8 vs IDT7203S20L8 |
L8C203KMB20 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | LOGIC Devices Inc | IDT7203L20L8 vs L8C203KMB20 |
IDT7203L20L | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT7203L20L8 vs IDT7203L20L |
L8C203KM20 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | LOGIC Devices Inc | IDT7203L20L8 vs L8C203KM20 |
5962-8866906ZA | 2K x 9 AsyncFIFO, 5.0V, LCC35/Tube | Renesas Electronics Corporation | IDT7203L20L8 vs 5962-8866906ZA |