Part Details for IDT72241L10PFG8 by Integrated Device Technology Inc
Overview of IDT72241L10PFG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72241L10PFG8
IDT72241L10PFG8 CAD Models
IDT72241L10PFG8 Part Data Attributes
|
IDT72241L10PFG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72241L10PFG8
Integrated Device Technology Inc
FIFO, 4KX9, 6.5ns, Synchronous, CMOS, PQFP32, TQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1999-08-10 | |
Access Time-Max | 6.5 ns | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Memory Density | 36864 bit | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for IDT72241L10PFG8
This table gives cross-reference parts and alternative options found for IDT72241L10PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72241L10PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72241L10PF9 | FIFO, 4KX9, 6.5ns, Synchronous, CMOS, PQFP32, TQFP-32 | Integrated Device Technology Inc | IDT72241L10PFG8 vs IDT72241L10PF9 |
72V241L10PF | TQFP-32, Tray | Integrated Device Technology Inc | IDT72241L10PFG8 vs 72V241L10PF |
IDT72V241L10PF9 | FIFO, 4KX9, 6.5ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 | Integrated Device Technology Inc | IDT72241L10PFG8 vs IDT72V241L10PF9 |
72V241L10PFG | 4K x 9 SyncFIFO, 3.3V, TQFP250/Tray | Renesas Electronics Corporation | IDT72241L10PFG8 vs 72V241L10PFG |
72241L10PFG | TQFP-32, Tray | Integrated Device Technology Inc | IDT72241L10PFG8 vs 72241L10PFG |
72V241L10PFG8 | 4K x 9 SyncFIFO, 3.3V, TQFP0/Reel | Renesas Electronics Corporation | IDT72241L10PFG8 vs 72V241L10PFG8 |
72241L10PFG | 4K x 9 SyncFIFO, 5.0V, TQFP250/Tray | Renesas Electronics Corporation | IDT72241L10PFG8 vs 72241L10PFG |
72241L10PFG8 | 4K x 9 SyncFIFO, 5.0V, TQFP0/Reel | Renesas Electronics Corporation | IDT72241L10PFG8 vs 72241L10PFG8 |
IDT72241L10PFG | FIFO, 4KX9, 6.5ns, Synchronous, CMOS, PQFP32, GREEN, TQFP-32 | Integrated Device Technology Inc | IDT72241L10PFG8 vs IDT72241L10PFG |
IDT72V241L10PFG | FIFO, 4KX9, 6.5ns, Synchronous, CMOS, PQFP32, GREEN, PLASTIC, TQFP-32 | Integrated Device Technology Inc | IDT72241L10PFG8 vs IDT72V241L10PFG |