Part Details for IDT723632L20PQFI by Integrated Device Technology Inc
Overview of IDT723632L20PQFI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for IDT723632L20PQFI
IDT723632L20PQFI CAD Models
IDT723632L20PQFI Part Data Attributes
|
IDT723632L20PQFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT723632L20PQFI
Integrated Device Technology Inc
FIFO, 512X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | BQFP, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Memory Density | 18432 bit | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for IDT723632L20PQFI
This table gives cross-reference parts and alternative options found for IDT723632L20PQFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT723632L20PQFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT3651-30PQ | 2KX36 OTHER FIFO, 15ns, PQFP132, GREEN, PLASTIC, BQFP-132 | Texas Instruments | IDT723632L20PQFI vs SN74ACT3651-30PQ |
723652L12PQFG | Bi-Directional FIFO, 2KX36, 8ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723632L20PQFI vs 723652L12PQFG |
IDT72V3641L15PQF9 | FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723632L20PQFI vs IDT72V3641L15PQF9 |
IDT723651L15PQFG | FIFO, 2KX36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723632L20PQFI vs IDT723651L15PQFG |
723631L15PQFGI | FIFO, 512X36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723632L20PQFI vs 723631L15PQFGI |
IDT72V3622L10PQFG | FIFO, 256X36, 6.5ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723632L20PQFI vs IDT72V3622L10PQFG |
IDT72V3642L10PQFG | FIFO, 1KX36, 6.5ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723632L20PQFI vs IDT72V3642L10PQFG |
AP9A437-15QC | Bi-Directional FIFO, 512X36, 9ns, Synchronous, MOS, PQFP132 | Integrated Silicon Solution Inc | IDT723632L20PQFI vs AP9A437-15QC |
IDT723622L12PQF9 | FIFO, 256X36, 8ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723632L20PQFI vs IDT723622L12PQF9 |
LH5420P-30 | FIFO, 512X36, Synchronous, MOS, PQFP132, 0.950 X 0.950 INCH, PLASTIC, QFP-132 | Sharp Corp | IDT723632L20PQFI vs LH5420P-30 |