Part Details for IDT74ALVC16260PF8 by Integrated Device Technology Inc
Overview of IDT74ALVC16260PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74ALVC16260PF8
IDT74ALVC16260PF8 CAD Models
IDT74ALVC16260PF8 Part Data Attributes:
|
IDT74ALVC16260PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVC16260PF8
Integrated Device Technology Inc
Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, True Output, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 11.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 12 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 5.6 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for IDT74ALVC16260PF8
This table gives cross-reference parts and alternative options found for IDT74ALVC16260PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVC16260PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH16271DGGRG4 | ALVC/VCX/A SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | IDT74ALVC16260PF8 vs 74ALVCH16271DGGRG4 |
TC74VCX157FK | IC ALVC/VCX/A SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, VSSOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | IDT74ALVC16260PF8 vs TC74VCX157FK |
IDT74ALVCHR162260PF | Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 1-Func, CMOS, PDSO56 | Renesas Electronics Corporation | IDT74ALVC16260PF8 vs IDT74ALVCHR162260PF |
HD74ALVC2G157USE | ALVC/VCX/A SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, SSOP-8 | Renesas Electronics Corporation | IDT74ALVC16260PF8 vs HD74ALVC2G157USE |
IDT74ALVCH162260PF8 | Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, True Output, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 | Integrated Device Technology Inc | IDT74ALVC16260PF8 vs IDT74ALVCH162260PF8 |
HD74ALVC2G157US | ALVC/VCX/A SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, SSOP-8 | Renesas Electronics Corporation | IDT74ALVC16260PF8 vs HD74ALVC2G157US |
PI74ALVCH16271VX | Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | IDT74ALVC16260PF8 vs PI74ALVCH16271VX |
HD74ALVC2G157US-E | ALVC/VCX/A SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, SSOP-8 | Hitachi Ltd | IDT74ALVC16260PF8 vs HD74ALVC2G157US-E |
TC7PA53FU | IC ALVC/VCX/A SERIES, 2 LINE TO 1 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO6, 0.65 MM PITCH, PLASTIC, SSOP-6, Multiplexer/Demultiplexer | Toshiba America Electronic Components | IDT74ALVC16260PF8 vs TC7PA53FU |
SN74ALVCH16271DGG | ALVC/VCX/A SERIES, 12 MULTIPLEXER AND DEMUX/DECODER, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | IDT74ALVC16260PF8 vs SN74ALVCH16271DGG |