Datasheets
IDT74LVC16244APV by:

Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48

Part Details for IDT74LVC16244APV by Integrated Device Technology Inc

Overview of IDT74LVC16244APV by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT74LVC16244APV

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 4 123
  • 4 $1.5000
  • 15 $0.9750
  • 53 $0.5625
$0.5625 / $1.5000 Buy Now
Bristol Electronics   30
RFQ
Quest Components LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 98
  • 1 $2.0000
  • 14 $1.0000
  • 61 $0.6000
$0.6000 / $2.0000 Buy Now
Quest Components LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 24
  • 1 $3.3600
  • 2 $2.5200
  • 11 $2.1000
$2.1000 / $3.3600 Buy Now

Part Details for IDT74LVC16244APV

IDT74LVC16244APV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT74LVC16244APV Part Data Attributes

IDT74LVC16244APV Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT74LVC16244APV Integrated Device Technology Inc Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP
Package Description SSOP, SSOP48,.4
Pin Count 48
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 15.875 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 4
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 225
Prop. Delay@Nom-Sup 4.1 ns
Propagation Delay (tpd) 4.7 ns
Qualification Status Not Qualified
Seated Height-Max 2.794 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.493 mm

Alternate Parts for IDT74LVC16244APV

This table gives cross-reference parts and alternative options found for IDT74LVC16244APV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC16244APV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LVCH16244ADL 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 125 Texas Instruments IDT74LVC16244APV vs SN74LVCH16244ADL
IDT74LVCH16244APVG Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, GREEN, SSOP-48 Integrated Device Technology Inc IDT74LVC16244APV vs IDT74LVCH16244APVG
74LCXH16244MEAX Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation IDT74LVC16244APV vs 74LCXH16244MEAX
74LVC16244ADL-T IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors IDT74LVC16244APV vs 74LVC16244ADL-T
74LVC16244ADL-T Bus Driver Nexperia IDT74LVC16244APV vs 74LVC16244ADL-T
IDT74LVC16244APVG Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc IDT74LVC16244APV vs IDT74LVC16244APVG
74LCXZ16244MEA Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation IDT74LVC16244APV vs 74LCXZ16244MEA
IDT74LVC16244APVG8 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74LVC16244APV vs IDT74LVC16244APVG8
74LVCH16244ADL-T Bus Driver Nexperia IDT74LVC16244APV vs 74LVCH16244ADL-T
74LVC16244ADL,112 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us SSOP 48-Pin Nexperia IDT74LVC16244APV vs 74LVC16244ADL,112
Part Number Description Manufacturer Compare
SN74LVCH16244ADL 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 125 Texas Instruments IDT74LVC16244APV vs SN74LVCH16244ADL
74LCXZ16244MEAX Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation IDT74LVC16244APV vs 74LCXZ16244MEAX
74LVC16244ADL IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors IDT74LVC16244APV vs 74LVC16244ADL
74LVC16244APVG8 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, SSOP0/Reel Renesas Electronics Corporation IDT74LVC16244APV vs 74LVC16244APVG8
74LVCH16244ADL-T IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors IDT74LVC16244APV vs 74LVCH16244ADL-T
74LVCH16244DL IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74LVC16244APV vs 74LVCH16244DL
74LVCZ16244ADGGRG4 LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments IDT74LVC16244APV vs 74LVCZ16244ADGGRG4
74LCX16244MTDX Low Voltage 16-Bit Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 1000-REEL onsemi IDT74LVC16244APV vs 74LCX16244MTDX
SN74LVC16244DLR 16-Bit Buffer/Driver With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments IDT74LVC16244APV vs SN74LVC16244DLR
VCH16244ADL-T IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74LVC16244APV vs VCH16244ADL-T

IDT74LVC16244APV Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74LVC16244APV by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74LVC16244APV by Integrated Device Technology Inc

  • Please alert me when IDT74LVC16244APV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74LVC16244APV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74LVC16244APV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74LVC16244APV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74LVC16244APV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74LVC16244APV by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: