Part Details for IDT79RC32V334-100BBGGI by Integrated Device Technology Inc
Overview of IDT79RC32V334-100BBGGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT79RC32V334-100BBGGI
IDT79RC32V334-100BBGGI CAD Models
IDT79RC32V334-100BBGGI Part Data Attributes
|
IDT79RC32V334-100BBGGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79RC32V334-100BBGGI
Integrated Device Technology Inc
RISC Microcontroller, 32-Bit, 100MHz, PBGA256, 17 X 17 MM, PLASTIC, BGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, PLASTIC, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for IDT79RC32V334-100BBGGI
This table gives cross-reference parts and alternative options found for IDT79RC32V334-100BBGGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79RC32V334-100BBGGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RC32V334-100BBI | RISC Microcontroller, 32-Bit, 100MHz, PBGA256, 17 X 17 MM, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT79RC32V334-100BBGGI vs IDT79RC32V334-100BBI |
IDT79RC32V334-100BB | RISC Microcontroller, 32-Bit, 100MHz, PBGA256, 17 X 17 MM, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT79RC32V334-100BBGGI vs IDT79RC32V334-100BB |
IDT79RC32V334-100BB8 | RISC Microcontroller, 32-Bit, 100MHz, PBGA256, 17 X 17 MM, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT79RC32V334-100BBGGI vs IDT79RC32V334-100BB8 |
IDT79RC32V334-100BBG | RISC Microcontroller, 32-Bit, 100MHz, PBGA256, 17 X 17 MM, PLASTIC, BGA-256 | Integrated Device Technology Inc | IDT79RC32V334-100BBGGI vs IDT79RC32V334-100BBG |