Part Details for IFX25001TFV33 by Infineon Technologies AG
Overview of IFX25001TFV33 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFX25001TFV33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2742 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 1.2V DROPOUT, BIPOLAR, PSSO2 | 2 |
|
$1.3650 | Buy Now |
Part Details for IFX25001TFV33
IFX25001TFV33 CAD Models
IFX25001TFV33 Part Data Attributes:
|
IFX25001TFV33
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX25001TFV33
Infineon Technologies AG
Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO2, GREEN, PLASTIC, TO-252, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.07% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 3.44 V | |
Output Voltage1-Min | 3.17 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 6.22 mm |
Alternate Parts for IFX25001TFV33
This table gives cross-reference parts and alternative options found for IFX25001TFV33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX25001TFV33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1117-50CKVUR | 5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, PLASTIC, TO-252, 3 PIN | Texas Instruments | IFX25001TFV33 vs TLV1117-50CKVUR |
TPS7A6533QKVURQ1 | Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | IFX25001TFV33 vs TPS7A6533QKVURQ1 |
AS2830R-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO2, TO-252, DPAK-3 | Sipex Corporation | IFX25001TFV33 vs AS2830R-3.3 |
LM1117DT-5.0/NOPB | 800-mA 15-V linear voltage regulator 3-TO-252 0 to 125 | Texas Instruments | IFX25001TFV33 vs LM1117DT-5.0/NOPB |
RC1616D-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | IFX25001TFV33 vs RC1616D-3.3 |
LD39150DT33-R | Ultra low drop BiCMOS voltage regulator | STMicroelectronics | IFX25001TFV33 vs LD39150DT33-R |
LSP2155D33A | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | IFX25001TFV33 vs LSP2155D33A |
SPX1117R-3.3-L | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2, LEAD FREE, TO-252, 3 PIN | Exar Corporation | IFX25001TFV33 vs SPX1117R-3.3-L |
FAN1117AD-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | IFX25001TFV33 vs FAN1117AD-3.3 |
MC33269DT-3.3R2 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | IFX25001TFV33 vs MC33269DT-3.3R2 |