Part Details for IH5145CPE+ by Maxim Integrated Products
Overview of IH5145CPE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IH5145CPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IH5145 Low Power Fast CMOS Analog Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 833 |
|
$13.4500 / $15.8200 | Buy Now |
Part Details for IH5145CPE+
IH5145CPE+ CAD Models
IH5145CPE+ Part Data Attributes
|
IH5145CPE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
IH5145CPE+
Maxim Integrated Products
DPST, 2 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 125 ns | |
Switch-on Time-Max | 200 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for IH5145CPE+
This table gives cross-reference parts and alternative options found for IH5145CPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5145CPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5045CJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | IH5145CPE+ vs IH5045CJE |
IH5145CJE | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | IH5145CPE+ vs IH5145CJE |
DG185AP | DPST, 2 Func, 2 Channel, JFET, CDIP16 | Harris Semiconductor | IH5145CPE+ vs DG185AP |
IH5145MJE/883B | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | IH5145CPE+ vs IH5145MJE/883B |
IH5145MJE/883B | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5145CPE+ vs IH5145MJE/883B |
8100606EX | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Vishay Siliconix | IH5145CPE+ vs 8100606EX |
DG185AP | DPST, 2 Func, 2 Channel, JFET, CDIP16 | Rochester Electronics LLC | IH5145CPE+ vs DG185AP |
IH5145MJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5145CPE+ vs IH5145MJE |
IH5045MJE/883B | DPST, 2 Func, CMOS, CDIP16 | Harris Semiconductor | IH5145CPE+ vs IH5045MJE/883B |
DG405DJ+ | DPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | IH5145CPE+ vs DG405DJ+ |