-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2953
|
Newark | Ihlp-2020Cz-A1 |Vishay IHLP2020CZER2R2MA1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5430 / $0.5890 | Buy Now |
DISTI #
IHLP2020CZER2R2MA1
|
Avnet Americas | IND SMD 2.2UH 20% - Tape and Reel (Alt: IHLP2020CZER2R2MA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6982 | Buy Now |
DISTI #
70-IHLP2020CZR2R2MA1
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% AEC-Q200 RoHS: Compliant | 2546 |
|
$0.5320 / $1.2800 | Buy Now |
|
Future Electronics | IHLP Series 2.2 UH 20% 2020 SMD Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5150 / $0.5450 | Buy Now |
|
Future Electronics | IHLP Series 2.2 UH 20% 2020 SMD Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5150 / $0.5450 | Buy Now |
DISTI #
IHLP2020CZER2R2MA1
|
TTI | Power Inductors - SMD 2.2uH 20% AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.5270 | Buy Now |
DISTI #
IHLP2020CZER2R2MA1
|
Avnet Americas | IND SMD 2.2UH 20% - Tape and Reel (Alt: IHLP2020CZER2R2MA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6982 | Buy Now |
DISTI #
IHLP2020CZER2R2MA1
|
Avnet Abacus | IND SMD 2.2UH 20% (Alt: IHLP2020CZER2R2MA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
IHLP2020CZER2R2MA1
|
Avnet Asia | IND SMD 2.2UH 20% (Alt: IHLP2020CZER2R2MA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2020CZER2R2MA1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2020CZER2R2MA1
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0292 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5.18 mm | |
Package Style | SMT | |
Package Width | 5.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 39 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |