-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M2259
|
Newark | Inductor, non-Specified,680Nh,20+% Tol,20-% Tol,2725-Case |Vishay IHLP2525CZERR68M06 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4740 / $0.5570 | Buy Now |
DISTI #
IHLP2525CZERR68M06
|
Avnet Americas | Power Inductor (SMD), 680 nH, ± 20%, 15.5 A, Shielded, 25 A, 6.47mm x 6.47mm x 3mm - Tape and Reel (Alt: IHLP2525CZERR68M06) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6601 | Buy Now |
DISTI #
70-IHLP2525CZRR68M06
|
Mouser Electronics | Power Inductors - SMD 0.68uH 20% RoHS: Compliant | 1750 |
|
$0.4990 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.3460 | Buy Now |
DISTI #
IHLP2525CZERR68M06
|
Avnet Abacus | Power Inductor (SMD), 680 nH, � 20%, 15.5 A, Shielded, 25 A, 6.47mm x 6.47mm x 3mm (Alt: IHLP2525CZERR68M06) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
IHLP2525CZERR68M06
|
Avnet Asia | Power Inductor (SMD), 680 nH, ± 20%, 15.5 A, Shielded, 25 A, 6.47mm x 6.47mm x 3mm (Alt: IHLP2525CZERR68M06) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2525CZERR68M06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2525CZERR68M06
Vishay Intertechnologies
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2525 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0052 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.47 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 15.5 A | |
Self Resonance Frequency | 62 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP2525CZERR68M06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2525CZERR68M06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP2525CZERR68M07 | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, ROHS COMPLIANT | Vishay Intertechnologies | IHLP2525CZERR68M06 vs IHLP2525CZERR68M07 |
IHLP2525CZERR68M01 | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, GREEN | Vishay Intertechnologies | IHLP2525CZERR68M06 vs IHLP2525CZERR68M01 |
IHLM2525CZERR68M06 | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525 | Vishay Intertechnologies | IHLP2525CZERR68M06 vs IHLM2525CZERR68M06 |
IHLM2525CZERR68M01 | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | Vishay Intertechnologies | IHLP2525CZERR68M06 vs IHLM2525CZERR68M01 |
IHLM2525CZERR68M07 | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525 | Vishay Intertechnologies | IHLP2525CZERR68M06 vs IHLM2525CZERR68M07 |
IHLP2525CZERR68MA1 | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | Vishay Intertechnologies | IHLP2525CZERR68M06 vs IHLP2525CZERR68MA1 |