Part Details for IL611-ETR7 by NVE Corporation
Overview of IL611-ETR7 by NVE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IL611-ETR7
IL611-ETR7 CAD Models
IL611-ETR7 Part Data Attributes
|
IL611-ETR7
NVE Corporation
Buy Now
Datasheet
|
Compare Parts:
IL611-ETR7
NVE Corporation
Isolation Amplifier, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NVE CORP | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IL611-ETR7
This table gives cross-reference parts and alternative options found for IL611-ETR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL611-ETR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-788J | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, SOP-16 | Avago Technologies | IL611-ETR7 vs HCPL-788J |
HCPL-788J#500 | ISOLATION AMPLIFIER, 3750 V ISOLATION-MIN, 30 kHz BAND WIDTH, PDSO16, SOP-16 | Avago Technologies | IL611-ETR7 vs HCPL-788J#500 |
HCPL-788J500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16, SO-16 | Hewlett Packard Co | IL611-ETR7 vs HCPL-788J500 |
ISO120G | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 60kHz BAND WIDTH, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24/16 | Texas Instruments | IL611-ETR7 vs ISO120G |
IL614-3E | Isolation Amplifier, 3 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | IL611-ETR7 vs IL614-3E |
ISO103BG | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 20kHz BAND WIDTH, CDIP16, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DOUBLE WIDTH, HYBRID, CERAMIC, DIP-24/16 | Texas Instruments | IL611-ETR7 vs ISO103BG |
ISO253P | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 50MHz Band Width, Hybrid, PDMA16, PLASTIC, DIP-28 | Burr-Brown Corp | IL611-ETR7 vs ISO253P |
LIA100STR | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 40MHz Band Width, BIPolar, PDSO16, SOIC-16 | IXYS Integrated Circuits Division | IL611-ETR7 vs LIA100STR |
ISO102 | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 70kHz BAND WIDTH, CDIP16, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, MO-038AA, HYBRID, CERAMIC, DIP-24/16 | Texas Instruments | IL611-ETR7 vs ISO102 |
ISO106B-BI | Isolation Amplifier, 1 Func, 3500V Isolation-Min, 70MHz Band Width, BIPolar, CDIP16, | Burr-Brown Corp | IL611-ETR7 vs ISO106B-BI |