Part Details for IMC1210AN2R2K by Vishay Intertechnologies
Overview of IMC1210AN2R2K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210AN2R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1210AN2R2K
|
Avnet Americas | Ind Chip Molded Wirewound 2.2uH 10% 7.96MHz 30Q-Factor Powdered Iron 320mA 1210 T/R - Tape and Reel (Alt: IMC1210AN2R2K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3159 / $0.4013 | Buy Now |
DISTI #
70-IMC1210AN2R2K
|
Mouser Electronics | RF Inductors - SMD 2.2uh 10% RoHS: Not Compliant | 0 |
|
$0.3330 / $0.7600 | Order Now |
Part Details for IMC1210AN2R2K
IMC1210AN2R2K CAD Models
IMC1210AN2R2K Part Data Attributes
|
IMC1210AN2R2K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1210AN2R2K
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 10%, 1 Element, Iron-Core, SMD, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | IRON | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.32 A | |
Self Resonance Frequency | 75 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for IMC1210AN2R2K
This table gives cross-reference parts and alternative options found for IMC1210AN2R2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1210AN2R2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1210EB2R2K | General Purpose Inductor, 2.2uH, 10%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT | Vishay Intertechnologies | IMC1210AN2R2K vs IMC1210EB2R2K |
IMC1210ET2R2K | General Fixed Inductor, 1 ELEMENT, 2.2 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | IMC1210AN2R2K vs IMC1210ET2R2K |
IMC1210ET2R2K | General Purpose Inductor, 2.2uH, 10%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT | Vishay Intertechnologies | IMC1210AN2R2K vs IMC1210ET2R2K |
IMC1210EB2R2K | General Fixed Inductor, 1 ELEMENT, 2.2 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | IMC1210AN2R2K vs IMC1210EB2R2K |