Part Details for IMP5115CPWPT by Imp Inc
Overview of IMP5115CPWPT by Imp Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IMP5115CPWPT
IMP5115CPWPT CAD Models
IMP5115CPWPT Part Data Attributes:
|
IMP5115CPWPT
Imp Inc
Buy Now
Datasheet
|
Compare Parts:
IMP5115CPWPT
Imp Inc
SCSI Terminator, 9-Line, BICMOS, PDSO20, PLASTIC, TSSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IMP INC | |
Part Package Code | TSSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G20 | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 225 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for IMP5115CPWPT
This table gives cross-reference parts and alternative options found for IMP5115CPWPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMP5115CPWPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS21T07E | SCSI Terminator, 9-Line, 110ohm, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Maxim Integrated Products | IMP5115CPWPT vs DS21T07E |
LX5115CPWPT | SCSI Terminator, 9-Line, BICMOS, PDSO20, PLASTIC, TSSOP-20 | Microsemi Corporation | IMP5115CPWPT vs LX5115CPWPT |