Part Details for IMQ3-67142V-35SHXXX by Atmel Corporation
Overview of IMQ3-67142V-35SHXXX by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IMQ3-67142V-35SHXXX
IMQ3-67142V-35SHXXX CAD Models
IMQ3-67142V-35SHXXX Part Data Attributes
|
IMQ3-67142V-35SHXXX
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
IMQ3-67142V-35SHXXX
Atmel Corporation
Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, CERAMIC, QPJ-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | S-CQCC-J52 | |
Length | 19.05 mm | |
Memory Density | 16384 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm |
Alternate Parts for IMQ3-67142V-35SHXXX
This table gives cross-reference parts and alternative options found for IMQ3-67142V-35SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMQ3-67142V-35SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMQ3-67142V-35:R | Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, CERAMIC, QPJ-52 | Atmel Corporation | IMQ3-67142V-35SHXXX vs MMQ3-67142V-35:R |
AMS3-671321V-35 | Multi-Port SRAM, 2KX8, 35ns, CMOS, PQCC52 | Matra MHS | IMQ3-67142V-35SHXXX vs AMS3-671321V-35 |
AMQ3-67142V-35 | Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, CERAMIC, QPJ-52 | Atmel Corporation | IMQ3-67142V-35SHXXX vs AMQ3-67142V-35 |
IM4K-67142V-35 | Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC48 | Matra MHS | IMQ3-67142V-35SHXXX vs IM4K-67142V-35 |
IMS3-67132L-35:D | Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 | Atmel Corporation | IMQ3-67142V-35SHXXX vs IMS3-67132L-35:D |
IDT71321LA35L52 | Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | IMQ3-67142V-35SHXXX vs IDT71321LA35L52 |
IDT7142LA35L52 | Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | IMQ3-67142V-35SHXXX vs IDT7142LA35L52 |
CM4K-67142V-35 | Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | IMQ3-67142V-35SHXXX vs CM4K-67142V-35 |
IDT71322L35L52 | Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, HERMETIC SEALED, LCC-52 | Integrated Device Technology Inc | IMQ3-67142V-35SHXXX vs IDT71322L35L52 |
SM4K-67142EL-35SHXXX | Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC48 | Matra MHS | IMQ3-67142V-35SHXXX vs SM4K-67142EL-35SHXXX |