Part Details for IMUI-67203V-55SHXXX by Matra MHS
Overview of IMUI-67203V-55SHXXX by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for IMUI-67203V-55SHXXX
IMUI-67203V-55SHXXX CAD Models
IMUI-67203V-55SHXXX Part Data Attributes:
|
IMUI-67203V-55SHXXX
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
IMUI-67203V-55SHXXX
Matra MHS
FIFO, 2KX9, 55ns, Asynchronous, CMOS, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Additional Feature | RETRANSMIT; 2V DATA RETENTION | |
Cycle Time | 70 ns | |
JESD-30 Code | R-PDSO-J28 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for IMUI-67203V-55SHXXX
This table gives cross-reference parts and alternative options found for IMUI-67203V-55SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMUI-67203V-55SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMUI-67203V-55SHXXX | FIFO, 2KX9, 55ns, Asynchronous, CMOS, PDSO28 | Matra MHS | IMUI-67203V-55SHXXX vs CMUI-67203V-55SHXXX |
AMUI-67203V-55SHXXX | FIFO, 2KX9, 55ns, Asynchronous, CMOS, PDSO28 | Matra MHS | IMUI-67203V-55SHXXX vs AMUI-67203V-55SHXXX |