-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Amber, Clear, 1.2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1830-1071-1-ND
|
DigiKey | LED AMBER CLEAR 0603 SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3568 In Stock |
|
$0.0341 / $0.3300 | Buy Now |
DISTI #
743-IN-S63BTA
|
Mouser Electronics | Standard LEDs - SMD Amber LED RoHS: Compliant | 10860 |
|
$0.0340 / $0.3300 | Buy Now |
|
Future Electronics | Top View / 0603 / 1.6x0.8x0.6 / Amber - Standard LEDs - SMD Amber LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel | 8000Reel |
|
$0.0397 / $0.0444 | Buy Now |
DISTI #
IN-S63BTA
|
TME | LED, SMD, 0603, amber, 140mcd, 1.6x0.8x0.6mm, 120°, 2.2V, 20mA, 75mW Min Qty: 1 | 3990 |
|
$0.0370 / $0.5000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0445 / $0.0477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IN-S63BTA
Inolux
Buy Now
Datasheet
|
Compare Parts:
IN-S63BTA
Inolux
Single Color LED, Amber, Clear, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INOLUX CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Inolux | |
Additional Feature | HIGH RELIABILITY | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 140.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 609 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.4 mm | |
Viewing Angle | 120 deg |