Amplifier Circuits
INA111BU
Description: High Speed FET-Input Instrumentation Amplifier 16-SOIC

Overview of INA111BU by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
INA111BU Texas Instruments High Speed FET-Input Instrumentation Amplifier 16-SOIC

Price & Stock for INA111BU by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH5936
Newark Amp Instrumentation, Soic16, 111, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:500µv, Slew Rate:17V/µs, Bandwidth:2Mhz, Supply Voltage Range:± 6V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:16Pins, Amplifier Output:Singlerohs Compliant: Yes |TEXAS INSTRUMENTS INA111BU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $25.9300
  • 5 $24.5900
  • 10 $23.1100
  • 25 $21.7800
  • 50 $20.3000
  • 100 $19.8500
  • 250 $19.2600
$19.2600 / $25.9300 Buy Now
DISTI # 2156-INA111BU-296-ND
DigiKey INA111 HIGH SPEED FET-INPUT INST Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 4558
In Stock
  • 24 $12.7900
$12.7900 Buy Now
DISTI # INA111BU-ND
DigiKey IC INST AMP 1 CIRCUIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 70
In Stock
  • 1 $20.7200
  • 10 $16.0040
  • 40 $14.3275
  • 120 $13.3916
  • 280 $12.8430
  • 520 $12.5172
$12.5172 / $20.7200 Buy Now
DISTI # 595-INA111BU
Mouser Electronics Instrumentation Amplifiers High Speed FET-Input Instrumentation Amp RoHS: Compliant 371
  • 1 $18.7600
  • 10 $17.2500
  • 25 $16.5400
  • 120 $14.5700
  • 280 $13.8500
  • 520 $12.9600
$12.9600 / $18.7600 Buy Now
Rochester Electronics INA111 High Speed FET-Input Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 4558
  • 1 $12.9100
  • 25 $12.6500
  • 100 $12.1400
  • 500 $11.6200
  • 1,000 $10.9700
$10.9700 / $12.9100 Buy Now
DISTI # INA111BU
TME IC: instrumentation amplifier, 2MHz, Ch: 1, SO16, tube, ±6÷18VDC Min Qty: 1 0
  • 1 $23.6000
  • 3 $21.2000
  • 10 $18.7000
$18.7000 / $23.6000 RFQ

CAD Models for INA111BU by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA111BU by Texas Instruments

INA111BU
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.00002 µA
Bandwidth (3dB)-Nom
2 MHz
Bias Current-Max (IIB) @25C
0.00002 µA
Common-mode Reject Ratio-Min
106 dB
Input Offset Current-Max (IIO)
0.00001 µA
Input Offset Voltage-Max
500 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Non-linearity-Max
0.02%
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Slew Rate-Nom
17 V/us
Supply Current-Max
4.5 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Gain-Max
1000
Voltage Gain-Min
1
Voltage Gain-Nom
10
Width
7.5 mm
Want to compare parts?
  1. INA111BU
    Texas Instruments
    High Speed FET-Input Instrumentation Amplifier 16-SOIC
    VS

Alternate Parts for INA111BU

This table gives cross-reference parts and alternative options found for INA111BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA111BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA114AU-TR INSTRUMENTATION AMPLIFIER, 625uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO16 Texas Instruments INA111BU vs INA114AU-TR
AMP02FS INSTRUMENTATION AMPLIFIER, 350uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 Analog Devices Inc INA111BU vs AMP02FS
INA114AUG4 Precision Instrumentation Amplifier 16-SOIC -40 to 85 Texas Instruments INA111BU vs INA114AUG4
INA114BU 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC Texas Instruments INA111BU vs INA114BU
AMP02FSZ-REEL INSTRUMENTATION AMPLIFIER, 350uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 Analog Devices Inc INA111BU vs AMP02FSZ-REEL
INA114AU/1K 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85 Texas Instruments INA111BU vs INA114AU/1K
INA114BU-TR INSTRUMENTATION AMPLIFIER, 150uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO16 Texas Instruments INA111BU vs INA114BU-TR
INA111AUE4 High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85 Texas Instruments INA111BU vs INA111AUE4
AMP02FSZ-RL High Accuracy 8-Pin Instrumentation Amplifier Analog Devices Inc INA111BU vs AMP02FSZ-RL
INA114AU/1KE4 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85 Texas Instruments INA111BU vs INA114AU/1KE4
Part Number Description Manufacturer Compare
AD627ARZ-REEL7 INSTRUMENTATION AMPLIFIER, 200uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc INA111BU vs AD627ARZ-REEL7
AD627BRZ-R7 Micropower, Single and Dual Supply R/R Instrumentation Amplifier Analog Devices Inc INA111BU vs AD627BRZ-R7
INA129UA/2K5 Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125 Texas Instruments INA111BU vs INA129UA/2K5
INA118PBG4 Precision, Low Power Instrumentation Amplifier 8-PDIP Texas Instruments INA111BU vs INA118PBG4
AD627AR-REEL7 Micropower, Single and Dual Supply R/R Instrumentation Amplifier Analog Devices Inc INA111BU vs AD627AR-REEL7
AMP02FSZ-RL High Accuracy 8-Pin Instrumentation Amplifier Analog Devices Inc INA111BU vs AMP02FSZ-RL
AD627AR-REEL Micropower, Single and Dual Supply R/R Instrumentation Amplifier Analog Devices Inc INA111BU vs AD627AR-REEL
INA111AUE4 High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85 Texas Instruments INA111BU vs INA111AUE4
AD622ARZ Low Cost Instrumentation Amplifier Analog Devices Inc INA111BU vs AD622ARZ
INA114AU/1K 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85 Texas Instruments INA111BU vs INA114AU/1K

Related Parts for INA111BU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA111BU by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA111BU by Texas Instruments

Select Manufacturer
Which Manufacturer of INA111BU would you like to use for your alert(s)?
  • Please alert me when INA111BU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA111BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA111BU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA111BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA111BU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA111BU by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: