-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Temperature Precision Low Power Instrumentation Amplifiers. 8-SOIC -55 to 175
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28277-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$99.7700 / $105.2000 | Buy Now |
DISTI #
595-INA128HD
|
Mouser Electronics | Instrumentation Amplifiers High Temp Prec Lo Pwr Instr Amp RoHS: Compliant | 285 |
|
$97.5900 / $105.1800 | Buy Now |
|
Ameya Holding Limited | IC OPAMP INSTR 1.3MHZ 8SOIC | 1751 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA128HD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA128HD
Texas Instruments
High Temperature Precision Low Power Instrumentation Amplifiers. 8-SOIC -55 to 175
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 1.3 MHz | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Common-mode Reject Ratio-Min | 113 dB | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.002% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA128HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA128HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD621BR-REEL7 | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | INA128HD vs AD621BR-REEL7 |
AD621ARZ-RL | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | INA128HD vs AD621ARZ-RL |
AD8226CRZ | IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | INA128HD vs AD8226CRZ |
LT1167IS8-1#TRPBF | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | INA128HD vs LT1167IS8-1#TRPBF |
LT1167ACS8-1#TRPBF | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | INA128HD vs LT1167ACS8-1#TRPBF |
AD8226CRZ-R7 | IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | INA128HD vs AD8226CRZ-R7 |
AD621ARZ-R7 | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | INA128HD vs AD621ARZ-R7 |
AD621AR | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | INA128HD vs AD621AR |
AD621BRZ-REEL | IC INSTRUMENTATION AMPLIFIER, 215 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | INA128HD vs AD621BRZ-REEL |
AD8226CRZ-RL | IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | INA128HD vs AD8226CRZ-RL |