-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AEC-Q100, -16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2620
|
Newark | Current Monitor, 3%, 5Sot23, No. Of Amplifiers:1 Amplifier, Input Bias Current:8Μa, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:500Khz, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS INA193AQDBVRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5091 |
|
$4.3100 / $7.7000 | Buy Now |
DISTI #
296-21443-1-ND
|
DigiKey | IC CURRENT MONITOR 3% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13423 In Stock |
|
$2.0149 / $4.0100 | Buy Now |
DISTI #
595-INA193AQDBVRQ1
|
Mouser Electronics | Current & Power Monitors & Regulators Auto Cat Common- Mode Range Mon RoHS: Compliant | 23885 |
|
$2.0000 / $4.0100 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO5 | 4912 |
|
$1.5750 / $4.5000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO5 | 40 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO5 | 4800 |
|
$4.1724 / $8.3448 | Buy Now |
DISTI #
INA193AQDBVRQ1
|
TME | IC: instrumentation amplifier, 500kHz, Ch: 1, SOT23-5, 20V/V, 500uV Min Qty: 1 | 0 |
|
$2.6400 / $4.4300 | RFQ |
|
Ameya Holding Limited | IC CURRENT MONITOR 3% SOT23-5 | 9401 |
|
RFQ | |
|
Win Source Electronics | SP Amp Current Shunt Monitor Single 18V Automotive 5-Pin SOT-23 T/R / IC CURRENT MONITOR 3% SOT23-5 | 31100 |
|
$1.3760 / $2.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA193AQDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA193AQDBVRQ1
Texas Instruments
AEC-Q100, -16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 80 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.95 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Nom | 20 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for INA193AQDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA193AQDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA193AIDBVTG4 | -16V to +80V, Low- or High-side, High-Speed, Voltage Output Current Shunt Monitor 5-SOT-23 -40 to 125 | Texas Instruments | INA193AQDBVRQ1 vs INA193AIDBVTG4 |
INA193AIDBVRG4 | -16V to +80V, Low- or High-side, High-Speed, Voltage Output Current Shunt Monitor 5-SOT-23 -40 to 125 | Texas Instruments | INA193AQDBVRQ1 vs INA193AIDBVRG4 |