Part Details for IPA65R310CFDXKSA2 by Infineon Technologies AG
Overview of IPA65R310CFDXKSA2 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA65R310CFDXKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPA65R310CFDXKSA2-ND
|
DigiKey | MOSFET N-CH 650V 11.4A TO220 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
76 In Stock |
|
$1.1642 / $2.6800 | Buy Now |
DISTI #
IPA65R310CFDXKSA2
|
Avnet Americas | Trans MOSFET N-CH 650V 11.4A 3-Pin PG-TO220 Tube - Rail/Tube (Alt: IPA65R310CFDXKSA2) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.3958 | Buy Now |
DISTI #
726-IPA65R310CFDXKS2
|
Mouser Electronics | MOSFET LOW POWER_LEGACY RoHS: Compliant | 0 |
|
$1.1600 / $2.6700 | Order Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1900 / $1.3100 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1900 / $1.3100 | Buy Now |
DISTI #
IPA65R310CFDXKSA2
|
Avnet Americas | Trans MOSFET N-CH 650V 11.4A 3-Pin PG-TO220 Tube - Rail/Tube (Alt: IPA65R310CFDXKSA2) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.3958 | Buy Now |
DISTI #
SP001977028
|
EBV Elektronik | Trans MOSFET N-CH 650V 11.4A 3-Pin PG-TO220 Tube (Alt: SP001977028) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for IPA65R310CFDXKSA2
IPA65R310CFDXKSA2 CAD Models
IPA65R310CFDXKSA2 Part Data Attributes:
|
IPA65R310CFDXKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA65R310CFDXKSA2
Infineon Technologies AG
Power Field-Effect Transistor, TO-220, FULL PACK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IPA65R310CFDXKSA2
This table gives cross-reference parts and alternative options found for IPA65R310CFDXKSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPA65R310CFDXKSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPA65R310CFD | Power Field-Effect Transistor, 11.4A I(D), 650V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULL PACK-3 | Infineon Technologies AG | IPA65R310CFDXKSA2 vs IPA65R310CFD |