-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 100A I(D), 55V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3753
|
Newark | Mosfet, N-Ch, 55V, 100A, To-263 Rohs Compliant: Yes |Infineon IPB100N06S2L05ATMA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
V36:1790_06383086
|
Arrow Electronics | Trans MOSFET N-CH 55V 100A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Date Code: 2232 | Americas - 4000 |
|
$2.0360 / $2.0580 | Buy Now |
DISTI #
V79:2366_28731760
|
Arrow Electronics | Trans MOSFET N-CH 55V 100A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 265 |
|
$3.7320 | Buy Now |
DISTI #
66239925
|
Verical | Trans MOSFET N-CH 55V 100A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2232 | Americas - 4000 |
|
$2.0360 / $2.0580 | Buy Now |
DISTI #
71239367
|
Verical | Trans MOSFET N-CH 55V 100A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 7 Package Multiple: 1 Date Code: 2302 | Americas - 1000 |
|
$2.3750 / $4.5875 | Buy Now |
DISTI #
76443518
|
Verical | Trans MOSFET N-CH 55V 100A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 4 Package Multiple: 1 Date Code: 2218 | Americas - 265 |
|
$3.7320 | Buy Now |
|
Bristol Electronics | 999 |
|
RFQ | ||
|
Rochester Electronics | IPB100N06 - 55V-60V N-Channel Automotive MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1660 |
|
$1.8700 / $2.2000 | Buy Now |
DISTI #
IPB100N06S2L05
|
TME | Transistor: N-MOSFET, unipolar, 55V, 100A, 300W, PG-TO263-3 Min Qty: 1 | 0 |
|
$2.9900 / $4.1800 | RFQ |
|
Ameya Holding Limited | Min Qty: 1000 | 3000 |
|
$3.1316 / $3.3501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB100N06S2L05ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB100N06S2L05ATMA2
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 55V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-263, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 810 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPB100N06S2L05ATMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB100N06S2L05ATMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB100N06S2L-05 | Power Field-Effect Transistor, 100A I(D), 55V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB100N06S2L05ATMA2 vs IPB100N06S2L-05 |