Part Details for IPB100N06S304ATMA1 by Infineon Technologies AG
Overview of IPB100N06S304ATMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IPB100N06S304ATMA1
IPB100N06S304ATMA1 CAD Models
IPB100N06S304ATMA1 Part Data Attributes:
|
IPB100N06S304ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB100N06S304ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 55V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-263, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 450 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0041 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for IPB100N06S304ATMA1
This table gives cross-reference parts and alternative options found for IPB100N06S304ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB100N06S304ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NP89N055PUK-E2-AY | Nch Single Power MOSFET 55V 90A 4.0mohm MP-25ZP/TO-263 Automotive, MP-25ZP, /Embossed Tape | Renesas Electronics Corporation | IPB100N06S304ATMA1 vs NP89N055PUK-E2-AY |
IPB048N06LG | Power Field-Effect Transistor, 100A I(D), 60V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | IPB100N06S304ATMA1 vs IPB048N06LG |
IPB048N06LGATMA1 | Power Field-Effect Transistor, 100A I(D), 60V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | IPB100N06S304ATMA1 vs IPB048N06LGATMA1 |
PSMN4R1-60YLX | PSMN4R1-60YL - N-channel 60 V, 4.1 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin | Nexperia | IPB100N06S304ATMA1 vs PSMN4R1-60YLX |
IPB048N06L | Power Field-Effect Transistor, 100A I(D), 60V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | IPB100N06S304ATMA1 vs IPB048N06L |
IPD048N06L3G | Power Field-Effect Transistor, 90A I(D), 60V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | IPB100N06S304ATMA1 vs IPD048N06L3G |