Part Details for IPB160N04S4H1ATMA1 by Infineon Technologies AG
Overview of IPB160N04S4H1ATMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB160N04S4H1ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9703
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, To-263, Transistor Polarity:N Channel, Continuous Drain Current Id:160A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0014Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPB160N04S4H1ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9837 |
|
$1.6000 / $3.1200 | Buy Now |
DISTI #
IPB160N04S4H1ATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 160A TO263-7 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
770 In Stock |
|
$1.4700 / $3.1500 | Buy Now |
DISTI #
IPB160N04S4H1ATMA1
|
Avnet Americas | Trans MOSFET N-CH 40V 160A 7-Pin TO-263 T/R - Tape and Reel (Alt: IPB160N04S4H1ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8228 | Buy Now |
DISTI #
726-IPB160N04S4H1ATM
|
Mouser Electronics | MOSFET N-Ch 40V 160A D2PAK-6 OptiMOS-T2 RoHS: Compliant | 1319 |
|
$1.4200 / $3.0000 | Buy Now |
DISTI #
69263733
|
Verical | Trans MOSFET N-CH 40V 160A Automotive AEC-Q101 7-Pin(6+Tab) D2PAK T/R Min Qty: 9 Package Multiple: 1 Date Code: 2313 | Americas - 3820 |
|
$1.8375 / $3.9250 | Buy Now |
|
Rochester Electronics | IPB160N04 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 1843 |
|
$1.4600 / $1.7200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 860 |
|
$2.1401 | Buy Now |
DISTI #
C1S322000331431
|
Chip1Stop | Trans MOSFET N-CH 40V 160A Automotive 7-Pin(6+Tab) D2PAK T/R RoHS: Compliant Container: Cut Tape | 3820 |
|
$1.4700 / $2.9900 | Buy Now |
DISTI #
SP000711252
|
EBV Elektronik | Trans MOSFET N-CH 40V 160A 7-Pin TO-263 T/R (Alt: SP000711252) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPB160N04S4H1ATMA1
IPB160N04S4H1ATMA1 CAD Models
IPB160N04S4H1ATMA1 Part Data Attributes
|
IPB160N04S4H1ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB160N04S4H1ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 160A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263, GREEN, PLASTIC PACKAGE-7/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 160 A | |
Drain-source On Resistance-Max | 0.0016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 640 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPB160N04S4H1ATMA1
This table gives cross-reference parts and alternative options found for IPB160N04S4H1ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB160N04S4H1ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB160N04S4-H1 | Power Field-Effect Transistor, 160A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | IPB160N04S4H1ATMA1 vs IPB160N04S4-H1 |