-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ9726
|
Newark | Header, 2.54Mm, Tht, R/A, 50Way Rohs Compliant: Yes |Samtec IPL1-125-01-L-D-RA-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4.6200 / $8.3300 | Buy Now |
DISTI #
85T4990
|
Newark | Shrouded Header, 2.54Mm, Tht, R/A, 50 Position, 2Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec IPL1-125-01-L-D-RA-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 / $13.0300 | Buy Now |
DISTI #
SAM13355-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6125 / $6.1500 | Buy Now |
DISTI #
IPL1-125-01-L-D-RA-K
|
Avnet Americas | Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Right Angle - Rail/Tube (Alt: IPL1-125-01-L-D-RA-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$4.7600 / $6.1500 | Buy Now |
DISTI #
200-IPL112501LDRAK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 11 |
|
$2.8900 / $6.1500 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.9600 / $7.2700 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 50 CONTACT(S), MALE, SOLDER TERMINAL | 5 |
|
$4.3350 / $6.5025 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3 |
|
$13.3456 | Buy Now |
DISTI #
000000000003074245
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$4.1900 / $6.1500 | Buy Now |
DISTI #
IPL1-125-01-L-D-RA-K
|
Avnet Abacus | Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Right Angle (Alt: IPL1-125-01-L-D-RA-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-125-01-L-D-RA-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-125-01-L-D-RA-K
Samtec Inc
Rectangular Power Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZATION KEY, RATED CURRENT(POWER):4.8A | |
Body Breadth | 0.31 inch | |
Body Depth | 0.493 inch | |
Body Length | 2.56 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P25 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for IPL1-125-01-L-D-RA-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-125-01-L-D-RA-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-125-02-S-D | Rectangular Power Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPL1-125-01-L-D-RA-K vs IPT1-125-02-S-D |
34708-3070 | Rectangular Power Connector, 50 Contact(s), Male, Press Fit Terminal, | Molex | IPL1-125-01-L-D-RA-K vs 34708-3070 |
IPT1-125-01-SM-D-VS-A-FL | Rectangular Power Connector, 50 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-125-01-L-D-RA-K vs IPT1-125-01-SM-D-VS-A-FL |
IPL1-125-01-H-D-P | Rectangular Power Connector, 50 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-125-01-L-D-RA-K vs IPL1-125-01-H-D-P |
IPL1-125-01-SM-D-K | Rectangular Power Connector, 50 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-125-01-L-D-RA-K vs IPL1-125-01-SM-D-K |
IPT1-125-01-S-D-VS-A-FL | Rectangular Power Connector, 50 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-125-01-L-D-RA-K vs IPT1-125-01-S-D-VS-A-FL |
IPL1-125-02-S-D-P | Rectangular Power Connector, 50 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-125-01-L-D-RA-K vs IPL1-125-02-S-D-P |
IPL1-125-01-SM-D-RA-K | Rectangular Power Connector, 50 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-125-01-L-D-RA-K vs IPL1-125-01-SM-D-RA-K |
IPL1-125-01-F-D-P | Rectangular Power Connector, 50 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-125-01-L-D-RA-K vs IPL1-125-01-F-D-P |
IPT1-125-01-S-D-VS-A-K | Rectangular Power Connector, 50 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-125-01-L-D-RA-K vs IPT1-125-01-S-D-VS-A-K |