Part Details for IPL1-125-01-L-D-RE1-K by Samtec Inc
Overview of IPL1-125-01-L-D-RE1-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-125-01-L-D-RE1-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y0381
|
Newark | Tube Rohs Compliant: Yes |Samtec IPL1-125-01-L-D-RE1-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $9.6200 | Buy Now |
DISTI #
IPL1-125-01-L-D-RE1-K-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Min Qty: 7 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.0129 | Buy Now |
DISTI #
IPL1-125-01-L-D-RE
|
Avnet Americas | Conn Power HDR 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port Tube - Rail/Tube (Alt: IPL1-125-01-L-D-RE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.0100 / $6.4700 | Buy Now |
DISTI #
200-IPL112501LDRE1K
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$3.0400 / $6.4700 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$3.2400 / $7.6400 | Buy Now |
DISTI #
000000000005474646
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$4.4100 / $6.4700 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$3.2400 / $7.6400 | Buy Now |
DISTI #
5cd8fb8ecd7c1c4c384f119f
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$3.0400 / $6.4700 | Buy Now |
Part Details for IPL1-125-01-L-D-RE1-K
IPL1-125-01-L-D-RE1-K CAD Models
IPL1-125-01-L-D-RE1-K Part Data Attributes:
|
IPL1-125-01-L-D-RE1-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-125-01-L-D-RE1-K
Samtec Inc
Board Connector, 25 Contact(s), Male, Right Angle, Solder Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P25 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |