Part Details for IPP040N06N3GHKSA1 by Infineon Technologies AG
Overview of IPP040N06N3GHKSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IPP040N06N3GHKSA1
IPP040N06N3GHKSA1 CAD Models
IPP040N06N3GHKSA1 Part Data Attributes:
Alternate Parts for IPP040N06N3GHKSA1
This table gives cross-reference parts and alternative options found for IPP040N06N3GHKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP040N06N3GHKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP040N06N3GXKSA1 | Power Field-Effect Transistor, 90A I(D), 60V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP040N06N3GHKSA1 vs IPP040N06N3GXKSA1 |