Part Details for IPP60R170CFD7XKSA1 by Infineon Technologies AG
Overview of IPP60R170CFD7XKSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP60R170CFD7XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9327
|
Newark | Mosfet, N-Ch, 600V, 14A, 150Deg C, 75W, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:14A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IPP60R170CFD7XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2903 |
|
$2.1600 / $3.4000 | Buy Now |
DISTI #
IPP60R170CFD7XKSA1-ND
|
DigiKey | MOSFET N-CH 650V 14A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
254 In Stock |
|
$1.4056 / $3.0100 | Buy Now |
DISTI #
IPP60R170CFD7XKSA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 14A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP60R170CFD7XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.7430 | Buy Now |
DISTI #
43AC9327
|
Avnet Americas | Transistor MOSFET N-CH 600V 14A 3-Pin TO-220 Tube - Bulk (Alt: 43AC9327) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 201 Partner Stock |
|
$2.3900 / $3.4000 | Buy Now |
DISTI #
726-IPP60R170CFD7XKS
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 328 |
|
$1.4000 / $3.0000 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.4400 / $1.5900 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.4400 / $1.5900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 520 |
|
$3.6456 / $3.8747 | Buy Now |
|
Ameya Holding Limited | HIGH POWER_NEW | 164 |
|
RFQ | |
DISTI #
SP001617974
|
EBV Elektronik | Transistor MOSFET N-CH 600V 14A 3-Pin TO-220 Tube (Alt: SP001617974) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPP60R170CFD7XKSA1
IPP60R170CFD7XKSA1 CAD Models
IPP60R170CFD7XKSA1 Part Data Attributes
|
IPP60R170CFD7XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP60R170CFD7XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 14A I(D), 600V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.17 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 51 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPP60R170CFD7XKSA1
This table gives cross-reference parts and alternative options found for IPP60R170CFD7XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP60R170CFD7XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB60R180C7ATMA1 | Power Field-Effect Transistor, 13A I(D), 600V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2 | Infineon Technologies AG | IPP60R170CFD7XKSA1 vs IPB60R180C7ATMA1 |
IPD60R170CFD7ATMA1 | Power Field-Effect Transistor, 14A I(D), 600V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2 | Infineon Technologies AG | IPP60R170CFD7XKSA1 vs IPD60R170CFD7ATMA1 |
IPP60R180C7 | Power Field-Effect Transistor, 13A I(D), 600V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | IPP60R170CFD7XKSA1 vs IPP60R180C7 |
IPW60R180C7 | Power Field-Effect Transistor, 13A I(D), 600V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Infineon Technologies AG | IPP60R170CFD7XKSA1 vs IPW60R180C7 |