-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79005721
|
Verical | Trans MOSFET N-CH 600V 76A 3-Pin(3+Tab) TO-247 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2301 | Americas - 240 |
|
$10.2637 / $11.6214 | Buy Now |
|
Quest Components | 192 |
|
$11.4224 / $16.0628 | Buy Now | |
DISTI #
IPW60R037P7
|
TME | Transistor: N-MOSFET, unipolar, 600V, 48A, 255W, PG-TO247-3 Min Qty: 1 | 9 |
|
$10.4300 / $14.1400 | Buy Now |
DISTI #
TMOS1771
|
Rutronik | N-CH 600V 76A 37mOhm TO-247 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tube |
Stock DE - 30 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.4500 / $7.0600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 240 |
|
$7.1390 / $12.7180 | Buy Now |
|
Win Source Electronics | 600V CoolMOSª P7 Power Transistor | 86956 |
|
$3.2030 / $4.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPW60R037P7
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPW60R037P7
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 295 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 76 A | |
Drain-source On Resistance-Max | 0.037 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 255 W | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPW60R037P7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPW60R037P7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT77N60SC6 | Power Field-Effect Transistor, 77A I(D), 600V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | Microsemi Corporation | IPW60R037P7 vs APT77N60SC6 |
SIHG73N60E-E3 | Power Field-Effect Transistor, 73A I(D), 600V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, | Vishay Intertechnologies | IPW60R037P7 vs SIHG73N60E-E3 |
IXFH80N65X2 | Power Field-Effect Transistor, | Littelfuse Inc | IPW60R037P7 vs IXFH80N65X2 |
APT77N60BC6 | Power Field-Effect Transistor, 77A I(D), 600V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Microsemi Corporation | IPW60R037P7 vs APT77N60BC6 |
SIHG73N60E-E3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | IPW60R037P7 vs SIHG73N60E-E3 |
APT77N60BC6 | Power Field-Effect Transistor, 77A I(D), 600V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | IPW60R037P7 vs APT77N60BC6 |
IXFH80N65X2 | Power Field-Effect Transistor, | IXYS Corporation | IPW60R037P7 vs IXFH80N65X2 |