Part Details for IR21531SPBF by International Rectifier
Overview of IR21531SPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IR21531SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 147 |
|
RFQ | ||
|
Quest Components | HALF BRIDGE BASED MOSFET DRIVER, CMOS, PDSO8 | 4 |
|
$1.8630 / $2.0250 | Buy Now |
Part Details for IR21531SPBF
IR21531SPBF CAD Models
IR21531SPBF Part Data Attributes
|
IR21531SPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR21531SPBF
International Rectifier
Half Bridge Based MOSFET Driver, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16.8 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for IR21531SPBF
This table gives cross-reference parts and alternative options found for IR21531SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21531SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR21531STR | Half Bridge Based MOSFET Driver, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR21531SPBF vs IR21531STR |
IR21531S | Half Bridge Based MOSFET Driver, PDSO8, MS-012AA, SOIC-8 | Infineon Technologies AG | IR21531SPBF vs IR21531S |
IR21531S | Half Bridge Based MOSFET Driver, CMOS, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR21531SPBF vs IR21531S |
IR21531STRPBF | Half Bridge Based MOSFET Driver, PDSO8, MS-012AA, SOIC-8 | Infineon Technologies AG | IR21531SPBF vs IR21531STRPBF |
IR21531SPBF | Half Bridge Based MOSFET Driver, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Infineon Technologies AG | IR21531SPBF vs IR21531SPBF |