Part Details for IRF153 by TT Electronics Resistors
Overview of IRF153 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF153
IRF153 CAD Models
IRF153 Part Data Attributes:
|
IRF153
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IRF153
TT Electronics Resistors
Power Field-Effect Transistor, 33A I(D), 60V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 33 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for IRF153
This table gives cross-reference parts and alternative options found for IRF153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF150 | 40A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | Intersil Corporation | IRF153 vs IRF150 |
2N6764 | 38A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF153 vs 2N6764 |
JANTX2N6764 | 38A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE | Motorola Mobility LLC | IRF153 vs JANTX2N6764 |
IRF150 | Power Field-Effect Transistor, 38A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | Infineon Technologies AG | IRF153 vs IRF150 |
IRF150 | 40A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | STMicroelectronics | IRF153 vs IRF150 |
IRF152 | Power Field-Effect Transistor, 33A I(D), 100V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | Harris Semiconductor | IRF153 vs IRF152 |
IRF150R1 | 38A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF153 vs IRF150R1 |
UFN152 | Power Field-Effect Transistor, 33A I(D), 100V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, | Unitrode Corp (RETIRED) | IRF153 vs UFN152 |
IRF150 | Power Field-Effect Transistor, 40A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE | Motorola Semiconductor Products | IRF153 vs IRF150 |
JANTXV2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE | Harris Semiconductor | IRF153 vs JANTXV2N6764 |