Part Details for IRF630S/T3 by NXP Semiconductors
Overview of IRF630S/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF630S/T3
IRF630S/T3 CAD Models
IRF630S/T3 Part Data Attributes
|
IRF630S/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IRF630S/T3
NXP Semiconductors
TRANSISTOR 9 A, 200 V, 0.4 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SOT-404, D2PAK-3, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF630S/T3
This table gives cross-reference parts and alternative options found for IRF630S/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF630S/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF630SPBF | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SMD-220, 3 PIN | Vishay Siliconix | IRF630S/T3 vs IRF630SPBF |
SIHF630STRL-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | IRF630S/T3 vs SIHF630STRL-GE3 |
IRF630ST4 | 9A, 200V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, D2PAK-3 | STMicroelectronics | IRF630S/T3 vs IRF630ST4 |
IRF630S | 9A, 200V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SOT-404, D2PAK-3 | NXP Semiconductors | IRF630S/T3 vs IRF630S |
IRF630STRLPBF | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SMD-220, 3 PIN | Vishay Siliconix | IRF630S/T3 vs IRF630STRLPBF |
IRF630S | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | IRF630S/T3 vs IRF630S |
IRF630S | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | International Rectifier | IRF630S/T3 vs IRF630S |
IRF630SPBF | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | IRF630S/T3 vs IRF630SPBF |
IRF630STRR | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | International Rectifier | IRF630S/T3 vs IRF630STRR |
IRF630STRLPBF | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | IRF630S/T3 vs IRF630STRLPBF |