Part Details for IRF7380TRPBF-1 by Infineon Technologies AG
Overview of IRF7380TRPBF-1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Part Details for IRF7380TRPBF-1
IRF7380TRPBF-1 CAD Models
IRF7380TRPBF-1 Part Data Attributes
|
IRF7380TRPBF-1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7380TRPBF-1
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 3.6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES |
Alternate Parts for IRF7380TRPBF-1
This table gives cross-reference parts and alternative options found for IRF7380TRPBF-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7380TRPBF-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7380TRHR | Power Field-Effect Transistor, 2.9A I(D), 80V, 0.073ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | IRF7380TRPBF-1 vs IRF7380TRHR |
IRF7380PBF-1 | Power Field-Effect Transistor | International Rectifier | IRF7380TRPBF-1 vs IRF7380PBF-1 |
FDS3812D84Z | Power Field-Effect Transistor, 3.4A I(D), 80V, 0.074ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | IRF7380TRPBF-1 vs FDS3812D84Z |
FDS3812L86Z | Power Field-Effect Transistor, 3.4A I(D), 80V, 0.074ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | IRF7380TRPBF-1 vs FDS3812L86Z |
FDS3812F011 | Power Field-Effect Transistor, 3.4A I(D), 80V, 0.074ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | IRF7380TRPBF-1 vs FDS3812F011 |
FDS3812_NL | Power Field-Effect Transistor, 3.4A I(D), 80V, 0.074ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | IRF7380TRPBF-1 vs FDS3812_NL |
IRF7380TRPBF-1 | Power Field-Effect Transistor | International Rectifier | IRF7380TRPBF-1 vs IRF7380TRPBF-1 |
IRF7380PBF | Power Field-Effect Transistor, 3.6A I(D), 80V, 0.073ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | IRF7380TRPBF-1 vs IRF7380PBF |
IRF7380HR | Power Field-Effect Transistor, 2.9A I(D), 80V, 0.073ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | IRF7380TRPBF-1 vs IRF7380HR |
FDS3812 | 3.4A, 80V, 0.074ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | IRF7380TRPBF-1 vs FDS3812 |