Part Details for IRFF9210 by TT Electronics Resistors
Overview of IRFF9210 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFF9210
IRFF9210 CAD Models
IRFF9210 Part Data Attributes:
|
IRFF9210
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IRFF9210
TT Electronics Resistors
Power Field-Effect Transistor, 1.5A I(D), 200V, 3.45ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, METAL, TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 3.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IRFF9210
This table gives cross-reference parts and alternative options found for IRFF9210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFF9210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFF9210 | 1.5A, 200V, 3.45ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFF9210 vs IRFF9210 |
IRFF9210R1 | Power Field-Effect Transistor, 1.5A I(D), 200V, 3.45ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | IRFF9210 vs IRFF9210R1 |
IRFF9210R1 | 1.5A, 200V, 3.45ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFF9210 vs IRFF9210R1 |
IRFF9210-JQR-BR1 | Power Field-Effect Transistor, 1.5A I(D), 200V, 3.45ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | IRFF9210 vs IRFF9210-JQR-BR1 |
IRFF9210-JQR-BR1 | 1.5A, 200V, 3.45ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFF9210 vs IRFF9210-JQR-BR1 |
IRFF9210 | Power Field-Effect Transistor, 1.5A I(D), 200V, 3.45ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | Infineon Technologies AG | IRFF9210 vs IRFF9210 |
IRFF9210PBF | Power Field-Effect Transistor, 1.5A I(D), 200V, 3.45ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | International Rectifier | IRFF9210 vs IRFF9210PBF |
IRFF9210-JQR-B | 1.5A, 200V, 3.45ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFF9210 vs IRFF9210-JQR-B |
IRFF9210-JQR-B | Power Field-Effect Transistor, 1.5A I(D), 200V, 3.45ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | IRFF9210 vs IRFF9210-JQR-B |
IRFF9210PBF | Power Field-Effect Transistor, 1.5A I(D), 200V, 3.45ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | Infineon Technologies AG | IRFF9210 vs IRFF9210PBF |