Part Details for IRFP150NPBF by International Rectifier
Overview of IRFP150NPBF by International Rectifier
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP150NPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 275 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 287 |
|
$3.2144 / $7.8400 | Buy Now |
DISTI #
1922365
|
Jameco Electronics | MOSFET Transistor N-Channel 100V 42A (Tc) 160W (Tc) Through Hole TO-247AC Min Qty: 1 Container: Each | 251 |
|
$1.1500 / $1.5900 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-247AC | 20 |
|
$1.3200 / $1.6500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-247AC | 80 |
|
$1.4520 / $2.6400 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-247AC | 220 |
|
$1.2950 / $2.8000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-247AC | 229 |
|
$4.5500 / $10.5000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-247AC | 108 |
|
$1.3200 / $2.6400 | Buy Now |
|
ComSIT USA | HEXFET POWER MOSFET Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC RoHS: Compliant | Europe - 50 |
|
RFQ |
Part Details for IRFP150NPBF
IRFP150NPBF CAD Models
IRFP150NPBF Part Data Attributes
|
IRFP150NPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFP150NPBF
International Rectifier
Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-247AC | |
Package Description | LEAD FREE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 420 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 140 W | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFP150NPBF
This table gives cross-reference parts and alternative options found for IRFP150NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP150NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUZ344 | Power Field-Effect Transistor, 50A I(D), 100V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218AA | Infineon Technologies AG | IRFP150NPBF vs BUZ344 |
IRFP150N | Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247AC, 3PIN | International Rectifier | IRFP150NPBF vs IRFP150N |
STW50N10 | 50A, 100V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC, TO-247, 3 PIN | STMicroelectronics | IRFP150NPBF vs STW50N10 |
BUZ345 | Power Field-Effect Transistor, 41A I(D), 100V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218AA | Infineon Technologies AG | IRFP150NPBF vs BUZ345 |
IRFP150NPBF | Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3 | Infineon Technologies AG | IRFP150NPBF vs IRFP150NPBF |
MTW45N10E | 45A, 100V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AE, CASE 340K-01, 3 PIN | onsemi | IRFP150NPBF vs MTW45N10E |
MTH40N08 | 40A, 80V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218AC | Motorola Mobility LLC | IRFP150NPBF vs MTH40N08 |
IRFP150N | Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247AC, 3PIN | Infineon Technologies AG | IRFP150NPBF vs IRFP150N |
RFG40N10 | Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Harris Semiconductor | IRFP150NPBF vs RFG40N10 |
SMW60N10 | Power Field-Effect Transistor, 60A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Vishay Siliconix | IRFP150NPBF vs SMW60N10 |