Part Details for IRFR224TRPBF-BE3 by Vishay Intertechnologies
Overview of IRFR224TRPBF-BE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRFR224TRPBF-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1540
|
Newark | N-Channel 250V |Vishay IRFR224TRPBF-BE3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6850 / $0.7650 | Buy Now |
DISTI #
IRFR224TRPBF-BE3
|
Avnet Americas | Transistor Power MOSFET N-CH 250V 3.8A 3-Pin TO-252 T/R - Tape and Reel (Alt: IRFR224TRPBF-BE3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6750 / $0.8575 | Buy Now |
DISTI #
78-IRFR224TRPBF-BE3
|
Mouser Electronics | MOSFET N-CHANNEL 250V RoHS: Compliant | 5925 |
|
$0.6450 / $1.4900 | Buy Now |
DISTI #
IRFR224TRPBF-BE3
|
TTI | MOSFET N-CHANNEL 250V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for IRFR224TRPBF-BE3
IRFR224TRPBF-BE3 CAD Models
IRFR224TRPBF-BE3 Part Data Attributes
|
IRFR224TRPBF-BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFR224TRPBF-BE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay |