Part Details for IRFR48ZTRLPBF by Infineon Technologies AG
Overview of IRFR48ZTRLPBF by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR48ZTRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0313
|
Newark | Mosfet, N-Ch, 55V, 42A, 175Deg C, 91W, Transistor Polarity:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:42A, On Resistance Rds(On):0.00886Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Infineon IRFR48ZTRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9660 / $1.4300 | Buy Now |
DISTI #
IRFR48ZTRLPBFCT-ND
|
DigiKey | MOSFET N-CH 55V 42A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10057 In Stock |
|
$0.5959 / $1.5900 | Buy Now |
DISTI #
IRFR48ZTRLPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 62A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR48ZTRLPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5551 / $0.6344 | Buy Now |
DISTI #
IRFR48ZTRLPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 62A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR48ZTRLPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5551 / $0.6344 | Buy Now |
DISTI #
942-IRFR48ZTRLPBF
|
Mouser Electronics | MOSFET 55V 1 N-CH HEXFET 11mOhms 40nC RoHS: Compliant | 4236 |
|
$0.5950 / $1.5700 | Buy Now |
|
Future Electronics | IRFR48 Series 55V 42A 91W 11mOhm SMD Single N-Channel MOSFET TO-252AA (DPAK) RoHS: Non Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6100 / $0.6350 | Buy Now |
|
Future Electronics | IRFR48 Series 55V 42A 91W 11mOhm SMD Single N-Channel MOSFET TO-252AA (DPAK) RoHS: Non Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6100 / $0.6350 | Buy Now |
DISTI #
68462378
|
Verical | Trans MOSFET N-CH Si 55V 62A 3-Pin(2+Tab) DPAK T/R Min Qty: 6000 Package Multiple: 6000 Date Code: 2320 | Americas - 126000 |
|
$0.6384 | Buy Now |
DISTI #
68014918
|
Verical | Trans MOSFET N-CH Si 55V 62A 3-Pin(2+Tab) DPAK T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2318 | Americas - 6000 |
|
$0.4010 / $0.4228 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 55V 42A DPAK | 2118 |
|
RFQ |
Part Details for IRFR48ZTRLPBF
IRFR48ZTRLPBF CAD Models
IRFR48ZTRLPBF Part Data Attributes
|
IRFR48ZTRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR48ZTRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 42A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 74 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 91 W | |
Pulsed Drain Current-Max (IDM) | 250 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR48ZTRLPBF
This table gives cross-reference parts and alternative options found for IRFR48ZTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR48ZTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR48ZTRPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR48ZTRLPBF vs IRFR48ZTRPBF |
AUIRFR48ZTRR | Power Field-Effect Transistor, 42A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRFR48ZTRLPBF vs AUIRFR48ZTRR |
AUIRFR48ZTRL | Power Field-Effect Transistor, 42A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRFR48ZTRLPBF vs AUIRFR48ZTRL |
IRFR48ZTRLPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR48ZTRLPBF vs IRFR48ZTRLPBF |
AUIRFR48ZTRL | Power Field-Effect Transistor, 42A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR48ZTRLPBF vs AUIRFR48ZTRL |
AUIRFR48Z | Power Field-Effect Transistor, 42A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRFR48ZTRLPBF vs AUIRFR48Z |
IRFR48ZTRRPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR48ZTRLPBF vs IRFR48ZTRRPBF |
IRFR48ZTRPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR48ZTRLPBF vs IRFR48ZTRPBF |
IRFR48Z | Power Field-Effect Transistor, 42A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR48ZTRLPBF vs IRFR48Z |
IRFR48Z | Power Field-Effect Transistor, 42A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR48ZTRLPBF vs IRFR48Z |