Part Details for IRFZ20PBF by Vishay Intertechnologies
Overview of IRFZ20PBF by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFZ20PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9909
|
Newark | Mosfet, N-Ch, 50V, 15A, To-220Ab Rohs Compliant: Yes |Vishay IRFZ20PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1427 |
|
$0.7060 / $1.1700 | Buy Now |
DISTI #
19K8195
|
Newark | N Channel Mosfet, 50V, 15A To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:15A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Vishay IRFZ20PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1827 |
|
$0.6420 | Buy Now |
DISTI #
IRFZ20PBF
|
Avnet Americas | Trans MOSFET N-CH 50V 15A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: IRFZ20PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8289 / $1.0530 | Buy Now |
DISTI #
19K8195
|
Avnet Americas | Trans MOSFET N-CH 50V 15A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: 19K8195) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 1827 Partner Stock |
|
$1.1200 / $1.7600 | Buy Now |
DISTI #
844-IRFZ20PBF
|
Mouser Electronics | MOSFET 60V N-CH HEXFET MOSFET RoHS: Compliant | 1782 |
|
$0.7670 / $1.4400 | Buy Now |
DISTI #
V99:2348_07431664
|
Arrow Electronics | Trans MOSFET N-CH 50V 15A 3-Pin(3+Tab) TO-220AB Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1847 | Americas - 1 |
|
$0.3838 / $0.7898 | Buy Now |
DISTI #
70079094
|
RS | Siliconix N-channel MOSFET Transistor 15 A 50 V 3-Pin TO-220AB | Vishay PCS IRFZ20PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 755 |
|
$0.6800 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 17 A Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8100 / $0.9550 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 17 A Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8100 / $0.9550 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for IRFZ20PBF
IRFZ20PBF CAD Models
IRFZ20PBF Part Data Attributes
|
IRFZ20PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFZ20PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 15A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ULTRA LOW-ON RESISTANCE | |
Avalanche Energy Rating (Eas) | 5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFZ20PBF
This table gives cross-reference parts and alternative options found for IRFZ20PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFZ20PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFZ20R3 | Power Field-Effect Transistor, 15A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | TT Electronics Resistors | IRFZ20PBF vs IRFZ20R3 |
IRFZ20R3 | 15A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFZ20PBF vs IRFZ20R3 |
IRFZ20 | 15A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | IRFZ20PBF vs IRFZ20 |
IRFZ20 | Power Field-Effect Transistor, 15A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | IRFZ20PBF vs IRFZ20 |
IRFZ20PBF | Power Field-Effect Transistor, 15A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | IRFZ20PBF vs IRFZ20PBF |
IRFZ20 | 15A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFZ20PBF vs IRFZ20 |