Part Details for IRGC14C40LCPBF by International Rectifier
Overview of IRGC14C40LCPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRGC14C40LCPBF
IRGC14C40LCPBF CAD Models
IRGC14C40LCPBF Part Data Attributes
|
IRGC14C40LCPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRGC14C40LCPBF
International Rectifier
Insulated Gate Bipolar Transistor, 14A I(C), 370V V(BR)CES, N-Channel, DIE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, R-XUUC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 14 A | |
Collector-Emitter Voltage-Max | 370 V | |
Configuration | SINGLE WITH BUILT-IN TVS DIODE AND RESISTOR | |
JESD-30 Code | R-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON |
Alternate Parts for IRGC14C40LCPBF
This table gives cross-reference parts and alternative options found for IRGC14C40LCPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGC14C40LCPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRGC14C40LC | Insulated Gate Bipolar Transistor, 14A I(C), 370V V(BR)CES, N-Channel, DIE-2 | Infineon Technologies AG | IRGC14C40LCPBF vs IRGC14C40LC |
IRGC14C40LC | Insulated Gate Bipolar Transistor, 14A I(C), 370V V(BR)CES, N-Channel, DIE-2 | International Rectifier | IRGC14C40LCPBF vs IRGC14C40LC |