-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, HD-1, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2344
|
Newark | Mosfet, N-Ch, 100V, 1A, 175Deg C, 1.3W, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:1A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Vishay IRLD110PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9030 / $1.4000 | Buy Now |
DISTI #
IRLD110PBF
|
Avnet Americas | Trans MOSFET N-CH 100V 1A 4-Pin HVMDIP - Bulk (Alt: IRLD110PBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7506 / $0.9535 | Buy Now |
DISTI #
70078982
|
RS | Power MOSFET, N-Ch, VDSS 100V, RDS(ON) 0.54Ohm, ID 1A, HD-1,PD 1.3W, VGS+/-10V, VF 2.5V | Vishay PCS IRLD110PBF RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $1.5500 | RFQ |
|
Future Electronics | Single N-Channel 100 V 0.54 Ohms Through Hole Power Mosfet - HVMDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2200Tube |
|
$0.7050 / $0.8700 | Buy Now |
|
Quest Components | 1 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 28 |
|
$1.7000 / $2.7200 | Buy Now |
DISTI #
IRLD110PBF
|
TTI | MOSFET 100V N-CH HEXFET HEXDI RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Tube |
Americas - 20000 In Stock |
|
$0.6950 / $0.7320 | Buy Now |
DISTI #
IRLD110PBF
|
TME | Transistor: N-MOSFET, unipolar, 100V, 0.7A, 1.3W, DIP4 Min Qty: 1 | 0 |
|
$0.3330 / $0.9270 | RFQ |
DISTI #
SMC-IRLD110PBF
|
Sensible Micro Corporation | Transistor: N-Mosfet, Unipolar, 100V, 0.7A, 1.3W, Dip4 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1136 Container: Tubes | 56 |
|
$0.2480 | RFQ |
DISTI #
IRLD110PBF
|
EBV Elektronik | Trans MOSFET N-CH 100V 1A 4-Pin HVMDIP (Alt: IRLD110PBF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 2100 |
|
Buy Now | |
|
LCSC | 100V 1A 540m5V600mA 1.3W 2V250uA 1PCSNChannel HVMDIP-4 MOSFETs ROHS | 8 |
|
$1.1487 / $1.8707 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLD110PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRLD110PBF
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, HD-1, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HD-1, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |