Part Details for IRLU024 by International Rectifier
Overview of IRLU024 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRLU024
IRLU024 CAD Models
IRLU024 Part Data Attributes:
|
IRLU024
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLU024
International Rectifier
Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, IPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-251AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 91 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 42 W | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLU024
This table gives cross-reference parts and alternative options found for IRLU024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLU024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD20N06HDL-1 | 20A, 60V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369-07, DPAK-3 | Motorola Mobility LLC | IRLU024 vs MTD20N06HDL-1 |
MTD3055V-1 | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 | onsemi | IRLU024 vs MTD3055V-1 |
MTD1N50E | 1A, 500V, 5ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | IRLU024 vs MTD1N50E |
MTD3055EL1 | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251 | Texas Instruments | IRLU024 vs MTD3055EL1 |
MTD20N06HDL1 | 20A, 60V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369-07, DPAK-3 | Motorola Mobility LLC | IRLU024 vs MTD20N06HDL1 |
MTD1N50E-T4 | 1A, 500V, 5ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | IRLU024 vs MTD1N50E-T4 |
MTD3055V1 | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | Motorola Mobility LLC | IRLU024 vs MTD3055V1 |
MTD3055V-1 | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | Motorola Mobility LLC | IRLU024 vs MTD3055V-1 |
MTD3055EL1 | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251 | Motorola Mobility LLC | IRLU024 vs MTD3055EL1 |
MTD3055EL-1 | Power Field-Effect Transistor, 10A I(D), 60V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251 | Motorola Semiconductor Products | IRLU024 vs MTD3055EL-1 |