-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRS4428STRPBFCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5269 In Stock |
|
$0.6577 / $1.5500 | Buy Now |
DISTI #
IRS4428STRPBF
|
Avnet Americas | MOSFET DRVR 3.3A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: IRS4428STRPBF) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8071 | Buy Now |
DISTI #
942-IRS4428STRPBF
|
Mouser Electronics | Gate Drivers 25V dual low-side,3.3A,50ns,DSO-8 RoHS: Compliant | 1820 |
|
$0.6570 / $1.5500 | Buy Now |
|
Future Electronics | IRS4428S Series 20 V 3.3 A 25 ns Surface Mount Dual Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
|
Rochester Electronics | IRS4428 - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 56 |
|
$0.6455 / $0.7594 | Buy Now |
|
Ameya Holding Limited | IC DVR LOW SIDE DUAL 8-SOIC | 910 |
|
RFQ | |
|
Chip1Cloud | IC DVR LOW SIDE DUAL 8-SOIC | 29900 |
|
RFQ | |
DISTI #
SP001546598
|
EBV Elektronik | MOSFET DRVR 3.3A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC T/R (Alt: SP001546598) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.9306 / $1.0000 | Buy Now |
|
Win Source Electronics | IC DVR LOW SIDE DUAL 8-SOIC | 17118 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS4428STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS4428STRPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.095 µs | |
Turn-on Time | 0.095 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS4428STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS4428STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS4428SPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | IRS4428STRPBF vs IRS4428SPBF |
IRS4428SPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS4428STRPBF vs IRS4428SPBF |
IRS4428STRPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS4428STRPBF vs IRS4428STRPBF |
AUIRS4428S | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS4428STRPBF vs AUIRS4428S |
AUIRS4428STR | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS4428STRPBF vs AUIRS4428STR |
AUIRS4428STR | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | IRS4428STRPBF vs AUIRS4428STR |