Part Details for IRU3037CS by International Rectifier
Overview of IRU3037CS by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRU3037CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34244 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SOP,8PIN,PLASTIC | 309 |
|
$1.6539 / $3.5760 | Buy Now |
Part Details for IRU3037CS
IRU3037CS CAD Models
IRU3037CS Part Data Attributes:
|
IRU3037CS
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRU3037CS
International Rectifier
Switching Controller, Voltage-mode, 0.5A, 220kHz Switching Freq-Max, BIPolar, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.15 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 220 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for IRU3037CS
This table gives cross-reference parts and alternative options found for IRU3037CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU3037CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRU3037CSTRPBF | Switching Controller, Voltage-mode, 0.5A, 220kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 | Infineon Technologies AG | IRU3037CS vs IRU3037CSTRPBF |
IRU3037CSTR | Switching Controller, Voltage-mode, 0.5A, 220kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 | International Rectifier | IRU3037CS vs IRU3037CSTR |
IRU3037CSPBF | Switching Controller, Voltage-mode, 0.5A, 220kHz Switching Freq-Max, BIPolar, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | International Rectifier | IRU3037CS vs IRU3037CSPBF |
IRU3037CSTRPBF | Switching Controller, Voltage-mode, 0.5A, 220kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 | International Rectifier | IRU3037CS vs IRU3037CSTRPBF |