-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX8, 96ns, PBGA24, VFBGA-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0662
|
Newark | 256Mb Hyperflash , 24 Fbga(6X8Mm), 3.0V, 100Mhz, Rohs, It |Integrated Silicon Solution (Issi) IS26KL256S-DABLI00 Min Qty: 338 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $4.6400 | Buy Now |
DISTI #
706-IS26KL256S-DABLI00-ND
|
DigiKey | IC FLASH 256MBIT PAR 24VFBGA Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IS26KL256S-DABLI00
|
Avnet Silica | (Alt: IS26KL256S-DABLI00) RoHS: Compliant Min Qty: 338 Package Multiple: 338 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS26KL256S-DABLI00
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS26KL256S-DABLI00
Integrated Silicon Solution Inc
Flash, 32MX8, 96ns, PBGA24, VFBGA-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | VBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 96 ns | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |