Part Details for IS26KS128S-DPBLI00 by Integrated Silicon Solution Inc
Overview of IS26KS128S-DPBLI00 by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS26KS128S-DPBLI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0666
|
Newark | 128Mb Hyperflash , 24 Fbga(6X8Mm), 1.8V, 166Mhz, Rohs, It |Integrated Silicon Solution (Issi) IS26KS128S-DPBLI00 Min Qty: 338 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 / $4.2700 | Buy Now |
DISTI #
706-IS26KS128S-DPBLI00-ND
|
DigiKey | IC FLASH 128MBIT PAR 24VFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5373 / $6.3600 | Buy Now |
DISTI #
870-128S-DPBLI00
|
Mouser Electronics | NOR Flash 128Mb HyperFlash, 24 FBGA(6x8mm), 1.8v, 166Mhz, RoHS, IT | 0 |
|
$4.4600 / $6.2600 | Order Now |
DISTI #
IS26KS128S-DPBLI00
|
Avnet Silica | NOR Flash 128Mbit 16M X 8bit Parallel 1.8V 96ns 24-Pin VFBGA Tray (Alt: IS26KS128S-DPBLI00) RoHS: Compliant Min Qty: 338 Package Multiple: 338 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS26KS128S-DPBLI00
IS26KS128S-DPBLI00 CAD Models
IS26KS128S-DPBLI00 Part Data Attributes
|
IS26KS128S-DPBLI00
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS26KS128S-DPBLI00
Integrated Silicon Solution Inc
Flash, 16MX8, 96ns, PBGA24, VFBGA-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | VBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 96 ns | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |