Part Details for IS43DR16320C-25DBLI-TR by Integrated Silicon Solution Inc
Overview of IS43DR16320C-25DBLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43DR16320C-25DBLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5212
|
Newark | 512M, 1.8V, Ddr2, 32Mx16, 400Mhz @ Cl5, 84 Ball Bga (8Mm X 12.5Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS43DR16320C-25DBLI-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5900 | Buy Now |
DISTI #
IS43DR16320C-25DBLI-TR-ND
|
DigiKey | IC DRAM 512MBIT PAR 84TWBGA Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$5.3589 | Buy Now |
DISTI #
870-3D16320C25DBLITR
|
Mouser Electronics | DRAM 512M, 1.8V, DDR2, 32Mx16, 400Mhz a. CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R RoHS: Compliant | 0 |
|
$5.2000 | Order Now |
DISTI #
IS43DR16320C-25DBLI-TR
|
Avnet Silica | DRAM Chip DDR2 DRAM 512Mbit 32M x 16 1.8V 84-Pin TWBGA T/R (Alt: IS43DR16320C-25DBLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43DR16320C-25DBLI-TR
IS43DR16320C-25DBLI-TR CAD Models
IS43DR16320C-25DBLI-TR Part Data Attributes:
|
IS43DR16320C-25DBLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43DR16320C-25DBLI-TR
Integrated Silicon Solution Inc
DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 8 mm |
Alternate Parts for IS43DR16320C-25DBLI-TR
This table gives cross-reference parts and alternative options found for IS43DR16320C-25DBLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43DR16320C-25DBLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43DR16320E-25DBLI | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, BGA-84 | Integrated Silicon Solution Inc | IS43DR16320C-25DBLI-TR vs IS43DR16320E-25DBLI |
MT47H32M16NF-25EAIT:H | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | IS43DR16320C-25DBLI-TR vs MT47H32M16NF-25EAIT:H |
AS4C32M16D2B-25BIN | DDR DRAM, | Alliance Memory Inc | IS43DR16320C-25DBLI-TR vs AS4C32M16D2B-25BIN |
K4T51163QQ-BIE70 | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, FBGA-84 | Samsung Semiconductor | IS43DR16320C-25DBLI-TR vs K4T51163QQ-BIE70 |
SCX18T512160AF-25DA2 | DDR DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS43DR16320C-25DBLI-TR vs SCX18T512160AF-25DA2 |
SCX18T512160AF-25E | DDR DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS43DR16320C-25DBLI-TR vs SCX18T512160AF-25E |
M14D5121632A-2.5BVG2K | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, BGA-84 | Elite Semiconductor Memory Technology Inc | IS43DR16320C-25DBLI-TR vs M14D5121632A-2.5BVG2K |
MT47H32M16NF-25E:H | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, FBGA-84 | Micron Technology Inc | IS43DR16320C-25DBLI-TR vs MT47H32M16NF-25E:H |
K4T51163QQ-BCF70 | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | Samsung Semiconductor | IS43DR16320C-25DBLI-TR vs K4T51163QQ-BCF70 |
AS4C32M16D2B-25BCN | DDR DRAM, | Alliance Memory Inc | IS43DR16320C-25DBLI-TR vs AS4C32M16D2B-25BCN |