Part Details for IS61LV5128AL-10TLI-TR by Integrated Silicon Solution Inc
Overview of IS61LV5128AL-10TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LV5128AL-10TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5260
|
Newark | 4Mb, high-Speed/Low Power, async,512K X 8,10Ns,3.3V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61LV5128AL-10TLI-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4400 / $2.5700 | Buy Now |
DISTI #
IS61LV5128AL-10TLI-TR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2075 | Buy Now |
DISTI #
IS61LV5128AL-10TLI
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS61LV5128AL-10TLI) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5625 / $3.1365 | Buy Now |
DISTI #
87061LV5128AL10TLIT
|
Mouser Electronics | SRAM 4Mb 512Kx8 10ns Async SRAM 3.3v RoHS: Compliant | 408 |
|
$3.2000 / $5.8200 | Buy Now |
DISTI #
V36:1790_14074503
|
Arrow Electronics | SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2407 | Americas - 4000 |
|
$3.0840 | Buy Now |
DISTI #
V72:2272_14074503
|
Arrow Electronics | SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1902 Container: Cut Strips | Americas - 26 |
|
$3.1150 | Buy Now |
DISTI #
80019029
|
Verical | SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2407 | Americas - 4000 |
|
$3.0840 | Buy Now |
DISTI #
33157227
|
Verical | SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1902 | Americas - 26 |
|
$3.1150 | Buy Now |
DISTI #
IS61LV5128AL-10TLI-TR
|
Avnet Asia | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II T/R (Alt: IS61LV5128AL-10TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS61LV5128AL-10TLI-TR
|
Avnet Silica | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II T/R (Alt: IS61LV5128AL-10TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61LV5128AL-10TLI-TR
IS61LV5128AL-10TLI-TR CAD Models
IS61LV5128AL-10TLI-TR Part Data Attributes
|
IS61LV5128AL-10TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV5128AL-10TLI-TR
Integrated Silicon Solution Inc
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS61LV5128AL-10TLI-TR
This table gives cross-reference parts and alternative options found for IS61LV5128AL-10TLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV5128AL-10TLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V424L10PHG8 | TSOP-44, Reel | Integrated Device Technology Inc | IS61LV5128AL-10TLI-TR vs 71V424L10PHG8 |
IS61LV5128-10T | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS61LV5128AL-10TLI-TR vs IS61LV5128-10T |
IDT71V424L10PH8 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | IS61LV5128AL-10TLI-TR vs IDT71V424L10PH8 |
AS7C34096-10TCN | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | IS61LV5128AL-10TLI-TR vs AS7C34096-10TCN |
CY7C1049DV33-10ZSXC | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | IS61LV5128AL-10TLI-TR vs CY7C1049DV33-10ZSXC |
GS74108TP-10I | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | IS61LV5128AL-10TLI-TR vs GS74108TP-10I |
71V424S10PHGI8 | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel | Renesas Electronics Corporation | IS61LV5128AL-10TLI-TR vs 71V424S10PHGI8 |
CY7C1049CV33-10ZCT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS61LV5128AL-10TLI-TR vs CY7C1049CV33-10ZCT |
PDM31096SA10TTR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44 | Paradigm Technology Inc | IS61LV5128AL-10TLI-TR vs PDM31096SA10TTR |
GS74108ATP-10IT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | IS61LV5128AL-10TLI-TR vs GS74108ATP-10IT |